
GPA806H | |
|---|---|
DigiKey Part Number | 1801-GPA806H-ND |
Manufacturer | |
Manufacturer Product Number | GPA806H |
Description | DIODE STANDARD 800V 8A TO220AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 50 | RM2.29220 | RM114.61 |
| 100 | RM2.03500 | RM203.50 |
| 500 | RM1.58310 | RM791.55 |
| 1,000 | RM1.43755 | RM1,437.55 |
| 2,000 | RM1.31508 | RM2,630.16 |
| 5,000 | RM1.18253 | RM5,912.65 |
| 10,000 | RM1.10063 | RM11,006.30 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |

