Parametric Equivalent
Parametric Equivalent

HER304G-K | |
|---|---|
DigiKey Part Number | 1801-HER304G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER304G-K |
Description | DIODE STANDARD 300V 3A DO201AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM0.65511 | RM818.89 |
| 2,500 | RM0.59278 | RM1,481.95 |
| 3,750 | RM0.56099 | RM2,103.71 |
| 6,250 | RM0.52526 | RM3,282.87 |
| 8,750 | RM0.50409 | RM4,410.79 |
| 12,500 | RM0.48352 | RM6,044.00 |
| 31,250 | RM0.43835 | RM13,698.44 |
| 62,500 | RM0.42355 | RM26,471.88 |
| Unit Price without VAT: | RM0.65511 |
|---|---|
| Unit Price with VAT: | RM0.72062 |



