
S5MBH | |
|---|---|
DigiKey Part Number | 1801-S5MBHTR-ND - Tape & Reel (TR) 1801-S5MBHCT-ND - Cut Tape (CT) 1801-S5MBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5MBH |
Description | DIODE STANDARD 1000V 5A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S5MBH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.34000 | RM13.40 |
| 100 | RM0.85420 | RM85.42 |
| 500 | RM0.64308 | RM321.54 |
| 1,000 | RM0.57500 | RM575.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.48835 | RM1,465.05 |
| 6,000 | RM0.44467 | RM2,668.02 |
| 9,000 | RM0.42241 | RM3,801.69 |
| 15,000 | RM0.39738 | RM5,960.70 |
| 21,000 | RM0.38256 | RM8,033.76 |
| 30,000 | RM0.36816 | RM11,044.80 |
| 75,000 | RM0.34426 | RM25,819.50 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

