


HS1FFL | |
|---|---|
DigiKey Part Number | HS1FFLTR-ND - Tape & Reel (TR) HS1FFLCT-ND - Cut Tape (CT) HS1FFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1FFL |
Description | DIODE STANDARD 300V 1A SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | HS1FFL Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVUS1FFA | onsemi | 0 | 488-NRVUS1FFACT-ND | RM2.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.63800 | RM6.38 |
| 100 | RM0.39720 | RM39.72 |
| 500 | RM0.29132 | RM145.66 |
| 1,000 | RM0.25701 | RM257.01 |
| 2,000 | RM0.22805 | RM456.10 |
| 5,000 | RM0.19660 | RM983.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.17712 | RM1,771.20 |
| 20,000 | RM0.16071 | RM3,214.20 |
| 30,000 | RM0.15235 | RM4,570.50 |
| 50,000 | RM0.14295 | RM7,147.50 |
| 70,000 | RM0.13739 | RM9,617.30 |
| 100,000 | RM0.13198 | RM13,198.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |





