


HS1MLWH | |
|---|---|
DigiKey Part Number | 1801-HS1MLWHTR-ND - Tape & Reel (TR) 1801-HS1MLWHCT-ND - Cut Tape (CT) 1801-HS1MLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1MLWH |
Description | DIODE STANDARD 1000V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | HS1MLWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.74900 | RM7.49 |
| 100 | RM0.46690 | RM46.69 |
| 500 | RM0.34476 | RM172.38 |
| 1,000 | RM0.30519 | RM305.19 |
| 2,000 | RM0.27186 | RM543.72 |
| 5,000 | RM0.23568 | RM1,178.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.21328 | RM2,132.80 |
| 20,000 | RM0.19443 | RM3,888.60 |
| 30,000 | RM0.18483 | RM5,544.90 |
| 50,000 | RM0.17403 | RM8,701.50 |
| 70,000 | RM0.16763 | RM11,734.10 |
| 100,000 | RM0.16142 | RM16,142.00 |
| 250,000 | RM0.15268 | RM38,170.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |





