HS2DA R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.22958
Datasheet

Similar


Comchip Technology
In Stock: 10,000
Unit Price: RM2.29000
Datasheet

Similar


onsemi
In Stock: 113,774
Unit Price: RM1.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 72,152
Unit Price: RM1.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.39942
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,558
Unit Price: RM1.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,144
Unit Price: RM1.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19,526
Unit Price: RM1.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,004
Unit Price: RM1.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,844
Unit Price: RM1.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,782
Unit Price: RM0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 19,568
Unit Price: RM1.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,385
Unit Price: RM2.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,470
Unit Price: RM1.38000
Datasheet
Diode 200 V 1.5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2DA R3G

DigiKey Part Number
HS2DAR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS2DA R3G
Description
DIODE STANDARD 200V 1.5A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount DO-214AC (SMA)
EDA/CAD Models
HS2DA R3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types