
HS2KH | |
|---|---|
DigiKey Part Number | 1801-HS2KHTR-ND - Tape & Reel (TR) 1801-HS2KHCT-ND - Cut Tape (CT) 1801-HS2KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2KH |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.15400 | RM11.54 |
| 100 | RM0.73010 | RM73.01 |
| 500 | RM0.54696 | RM273.48 |
| 1,000 | RM0.48773 | RM487.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.41237 | RM1,237.11 |
| 6,000 | RM0.37437 | RM2,246.22 |
| 9,000 | RM0.35499 | RM3,194.91 |
| 15,000 | RM0.33321 | RM4,998.15 |
| 21,000 | RM0.32031 | RM6,726.51 |
| 30,000 | RM0.30777 | RM9,233.10 |
| 75,000 | RM0.28025 | RM21,018.75 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

