
HS5AH | |
|---|---|
DigiKey Part Number | 1801-HS5AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS5AH |
Description | DIODE STANDARD 50V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.93424 | RM2,802.72 |
| 6,000 | RM0.86044 | RM5,162.64 |
| 9,000 | RM0.82286 | RM7,405.74 |
| 15,000 | RM0.78062 | RM11,709.30 |
| 21,000 | RM0.75796 | RM15,917.16 |
| Unit Price without VAT: | RM0.93424 |
|---|---|
| Unit Price with VAT: | RM1.02766 |




