Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23
SOT-323

MMBT3906L RFG

DigiKey Part Number
1801-MMBT3906LRFGTR-ND - Tape & Reel (TR)
1801-MMBT3906LRFGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBT3906L RFG
Description
TRANS PNP 40V 0.2A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23
EDA/CAD Models
MMBT3906L RFG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
250MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT3906 RFGTaiwan Semiconductor Corporation35,603MMBT3906RFGCT-NDRM0.67000Parametric Equivalent
MMBT3906LTaiwan Semiconductor Corporation01801-MMBT3906LTR-NDRM0.09118Parametric Equivalent
MMBT3906,215Nexperia USA Inc.01727-4045-1-NDRM0.43000Similar
MMBT3906-7-FDiodes Incorporated2,049MMBT3906-FDICT-NDRM0.63000Similar
MMBT3906-GComchip Technology7,947641-1945-1-NDRM0.75000Similar
In-Stock: 61,488
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.40200RM4.02
100RM0.24740RM24.74
500RM0.17950RM89.75
1,000RM0.15740RM157.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.12184RM365.52
6,000RM0.10835RM650.10
9,000RM0.10146RM913.14
15,000RM0.09372RM1,405.80
21,000RM0.08912RM1,871.52
30,000RM0.08465RM2,539.50
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700