


MMSZ5226B RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5226BRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5226BRHGCT-ND - Cut Tape (CT) 1801-MMSZ5226BRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226B RHG |
Description | DIODE ZENER 3.3V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5226B RHG Models |
Category | Impedance (Max) (Zzt) 28 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.55200 | RM5.52 |
| 100 | RM0.34120 | RM34.12 |
| 500 | RM0.24932 | RM124.66 |
| 1,000 | RM0.21950 | RM219.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18142 | RM544.26 |
| 6,000 | RM0.16218 | RM973.08 |
| 9,000 | RM0.15236 | RM1,371.24 |
| 15,000 | RM0.14131 | RM2,119.65 |
| 21,000 | RM0.13476 | RM2,829.96 |
| 30,000 | RM0.12839 | RM3,851.70 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

