Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123F
BZT52B18

MMSZ5231B RHG

DigiKey Part Number
1801-MMSZ5231BRHGTR-ND - Tape & Reel (TR)
1801-MMSZ5231BRHGCT-ND - Cut Tape (CT)
1801-MMSZ5231BRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5231B RHG
Description
DIODE ZENER 5.1V 500MW SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5231B RHG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
17 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52HC5V1WF-7Diodes Incorporated26,407BZT52HC5V1WF-7DICT-NDRM1.38000Similar
In-Stock: 2,983
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.55200RM5.52
100RM0.34120RM34.12
500RM0.24932RM124.66
1,000RM0.21950RM219.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.18142RM544.26
6,000RM0.16218RM973.08
9,000RM0.15236RM1,371.24
15,000RM0.14131RM2,119.65
21,000RM0.13476RM2,829.96
30,000RM0.12839RM3,851.70
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100