18.2V Clamp 23A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE13A A0G

DigiKey Part Number
P4KE13AA0GCT-ND - Cut Tape (CT)
P4KE13AA0GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE13A A0G
Description
TVS DIODE 11.1VWM 18.2V DO204AL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2V Clamp 23A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
23A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000RM0.32424RM972.72
6,000RM0.29312RM1,758.72
9,000RM0.27724RM2,495.16
15,000RM0.25940RM3,891.00
21,000RM0.24883RM5,225.43
30,000RM0.23856RM7,156.80
75,000RM0.21601RM16,200.75
150,000RM0.20685RM31,027.50
Manufacturers Standard Package
Unit Price without VAT:RM0.32424
Unit Price with VAT:RM0.35666