
P4KE75A | |
|---|---|
DigiKey Part Number | 1801-P4KE75ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE75A |
Description | TVS DIODE 64.1VWM 103V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE75A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.30079 | RM1,503.95 |
| 10,000 | RM0.27338 | RM2,733.80 |
| 15,000 | RM0.25940 | RM3,891.00 |
| 25,000 | RM0.24370 | RM6,092.50 |
| 35,000 | RM0.23439 | RM8,203.65 |
| 50,000 | RM0.22535 | RM11,267.50 |
| 125,000 | RM0.20685 | RM25,856.25 |
| Unit Price without VAT: | RM0.30079 |
|---|---|
| Unit Price with VAT: | RM0.33087 |


