


P4SMA33A | |
|---|---|
DigiKey Part Number | 1801-P4SMA33ATR-ND - Tape & Reel (TR) 1801-P4SMA33ACT-ND - Cut Tape (CT) 1801-P4SMA33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33A |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA33A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.04400 | RM10.44 |
| 100 | RM0.64180 | RM64.18 |
| 500 | RM0.47886 | RM239.43 |
| 1,000 | RM0.38612 | RM386.12 |
| 2,000 | RM0.37233 | RM744.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.30732 | RM2,304.90 |
| 15,000 | RM0.26989 | RM4,048.35 |
| 22,500 | RM0.23492 | RM5,285.70 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

