


P4SMA47A | |
|---|---|
DigiKey Part Number | 1801-P4SMA47ATR-ND - Tape & Reel (TR) 1801-P4SMA47ACT-ND - Cut Tape (CT) 1801-P4SMA47ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA47A |
Description | TVS DIODE 40.2VWM 64.8V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA47A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.04800 | RM10.48 |
| 100 | RM0.66230 | RM66.23 |
| 500 | RM0.49454 | RM247.27 |
| 1,000 | RM0.44033 | RM440.33 |
| 2,000 | RM0.39457 | RM789.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.32641 | RM2,448.07 |
| 15,000 | RM0.29868 | RM4,480.20 |
| 22,500 | RM0.28454 | RM6,402.15 |
| 37,500 | RM0.26866 | RM10,074.75 |
| 52,500 | RM0.25926 | RM13,611.15 |
| 75,000 | RM0.25012 | RM18,759.00 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |


