
P4SMA51CA | |
|---|---|
DigiKey Part Number | 1801-P4SMA51CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA51CA |
Description | TVS DIODE 43.6VWM 70.1V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA51CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.38867 | RM2,915.03 |
| 15,000 | RM0.35674 | RM5,351.10 |
| 22,500 | RM0.34047 | RM7,660.57 |
| 37,500 | RM0.32220 | RM12,082.50 |
| 52,500 | RM0.31137 | RM16,346.92 |
| 75,000 | RM0.30289 | RM22,716.75 |
| Unit Price without VAT: | RM0.38867 |
|---|---|
| Unit Price with VAT: | RM0.42754 |

