
P6KE18CA | |
|---|---|
DigiKey Part Number | P6KE18CAFSTR-ND - Tape & Reel (TR) P6KE18CAFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE18CA |
Description | TVS DIODE 15.3VWM 25.2VC DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE18CA Models |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW06-15B | STMicroelectronics | 604 | 497-12462-1-ND | RM2.64000 | Similar |
| P6KE18CA | Littelfuse Inc. | 16,448 | P6KE18CALFCT-ND | RM2.52000 | Similar |
| P6KE18CA | STMicroelectronics | 4,695 | 497-12046-1-ND | RM3.86000 | Similar |
| P6KE18CA-B | Littelfuse Inc. | 557 | P6KE18CA-B-ND | RM2.52000 | Similar |
| P6KE18CA-TP | MCC (Micro Commercial Components) | 1,958 | P6KE18CA-TPMSCT-ND | RM1.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.61500 | RM16.15 |
| 100 | RM1.03230 | RM103.23 |
| 500 | RM0.78044 | RM390.22 |
| 1,000 | RM0.69915 | RM699.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.58337 | RM2,041.80 |
| 7,000 | RM0.53322 | RM3,732.54 |
| 10,500 | RM0.50766 | RM5,330.43 |
| 17,500 | RM0.47894 | RM8,381.45 |
| 24,500 | RM0.46193 | RM11,317.28 |
| 35,000 | RM0.44540 | RM15,589.00 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |


