
P6KE30 | |
|---|---|
DigiKey Part Number | 1801-P6KE30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE30 |
Description | TVS DIODE 24.3VWM 43.5V DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.5V Clamp 14A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24.3V | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 43.5V | |
Current - Peak Pulse (10/1000µs) | 14A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.45310 | RM1,585.85 |
| 7,000 | RM0.42158 | RM2,951.06 |
| 10,500 | RM0.35460 | RM3,723.30 |
| 17,500 | RM0.35066 | RM6,136.55 |
| 24,500 | RM0.34672 | RM8,494.64 |
| 35,000 | RM0.33096 | RM11,583.60 |
| Unit Price without VAT: | RM0.45310 |
|---|---|
| Unit Price with VAT: | RM0.49841 |

