
P6KE51A | |
|---|---|
DigiKey Part Number | P6KE51AFSTR-ND - Tape & Reel (TR) P6KE51AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE51A |
Description | TVS DIODE 43.6VWM 70.1VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE51A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM2.93900 | RM29.39 |
| 100 | RM1.93180 | RM193.18 |
| 500 | RM1.49972 | RM749.86 |
| 1,000 | RM1.36056 | RM1,360.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.46291 | RM1,620.18 |
| 7,000 | RM0.42195 | RM2,953.65 |
| 10,500 | RM0.40108 | RM4,211.34 |
| 17,500 | RM0.37762 | RM6,608.35 |
| 24,500 | RM0.36373 | RM8,911.39 |
| 35,000 | RM0.35023 | RM12,258.05 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |

