Direct
Direct
Direct
Similar
Similar
Similar

P6KE7V5A | |
|---|---|
DigiKey Part Number | P6KE7V5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE7V5A |
Description | TVS DIODE 6.4VWM 11.3VC DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 53.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 53.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.41764 | RM1,461.74 |
| 7,000 | RM0.38218 | RM2,675.26 |
| 10,500 | RM0.33096 | RM3,475.08 |
| Unit Price without VAT: | RM0.41764 |
|---|---|
| Unit Price with VAT: | RM0.45940 |







