
P6SMB200A | |
|---|---|
DigiKey Part Number | 1801-P6SMB200ATR-ND - Tape & Reel (TR) 1801-P6SMB200ACT-ND - Cut Tape (CT) 1801-P6SMB200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200A |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB200A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.61100 | RM16.11 |
| 100 | RM1.03310 | RM103.31 |
| 500 | RM0.78312 | RM391.56 |
| 1,000 | RM0.70250 | RM702.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.59997 | RM1,799.91 |
| 6,000 | RM0.54830 | RM3,289.80 |
| 9,000 | RM0.52196 | RM4,697.64 |
| 15,000 | RM0.49237 | RM7,385.55 |
| 21,000 | RM0.47485 | RM9,971.85 |
| 30,000 | RM0.45781 | RM13,734.30 |
| 75,000 | RM0.44325 | RM33,243.75 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

