P6SMB9.1AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: RM0.00000
Datasheet
13.4V Clamp 47A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB9.1AH

DigiKey Part Number
1801-P6SMB9.1AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB9.1AH
Description
TVS DIODE 7.78VWM 13.4V DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.4V Clamp 47A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
47A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.52045RM1,561.35
6,000RM0.47444RM2,846.64
9,000RM0.45098RM4,058.82
15,000RM0.42461RM6,369.15
21,000RM0.40900RM8,589.00
30,000RM0.39383RM11,814.90
75,000RM0.37233RM27,924.75
Manufacturers Standard Package
Unit Price without VAT:RM0.52045
Unit Price with VAT:RM0.57250