
RS1K | |
|---|---|
DigiKey Part Number | 1801-RS1KTR-ND - Tape & Reel (TR) 1801-RS1KCT-ND - Cut Tape (CT) 1801-RS1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.77200 | RM7.72 |
| 100 | RM0.48420 | RM48.42 |
| 500 | RM0.35814 | RM179.07 |
| 1,000 | RM0.31725 | RM317.25 |
| 2,000 | RM0.28278 | RM565.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.23133 | RM1,734.98 |
| 15,000 | RM0.21039 | RM3,155.85 |
| 22,500 | RM0.19972 | RM4,493.70 |
| 37,500 | RM0.18772 | RM7,039.50 |
| 52,500 | RM0.18062 | RM9,482.55 |
| 75,000 | RM0.17371 | RM13,028.25 |
| 187,500 | RM0.16055 | RM30,103.12 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

