


RS1MFL | |
|---|---|
DigiKey Part Number | 1801-RS1MFLTR-ND - Tape & Reel (TR) 1801-RS1MFLCT-ND - Cut Tape (CT) 1801-RS1MFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MFL |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.55200 | RM5.52 |
| 100 | RM0.34360 | RM34.36 |
| 500 | RM0.26194 | RM130.97 |
| 1,000 | RM0.22163 | RM221.63 |
| 2,000 | RM0.20488 | RM409.76 |
| 5,000 | RM0.17002 | RM850.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11938 | RM1,193.80 |
| 20,000 | RM0.11820 | RM2,364.00 |
| 30,000 | RM0.11756 | RM3,526.80 |
| 50,000 | RM0.11285 | RM5,642.50 |
| 70,000 | RM0.10252 | RM7,176.40 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

