
RS2G | |
|---|---|
DigiKey Part Number | 1801-RS2GTR-ND - Tape & Reel (TR) 1801-RS2GCT-ND - Cut Tape (CT) 1801-RS2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2G |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.98100 | RM9.81 |
| 100 | RM0.61900 | RM61.90 |
| 500 | RM0.46106 | RM230.53 |
| 1,000 | RM0.41000 | RM410.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.30243 | RM907.29 |
| 6,000 | RM0.27580 | RM1,654.80 |
| 9,000 | RM0.26977 | RM2,427.93 |
| 15,000 | RM0.26832 | RM4,024.80 |
| 21,000 | RM0.26561 | RM5,577.81 |
| 30,000 | RM0.25479 | RM7,643.70 |
| 75,000 | RM0.24749 | RM18,561.75 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

