
RS2GH | |
|---|---|
DigiKey Part Number | 1801-RS2GHTR-ND - Tape & Reel (TR) 1801-RS2GHCT-ND - Cut Tape (CT) 1801-RS2GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2GH |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS2GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.01700 | RM10.17 |
| 100 | RM0.64180 | RM64.18 |
| 500 | RM0.47886 | RM239.43 |
| 1,000 | RM0.42611 | RM426.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35893 | RM1,076.79 |
| 6,000 | RM0.32506 | RM1,950.36 |
| 9,000 | RM0.30779 | RM2,770.11 |
| 15,000 | RM0.28837 | RM4,325.55 |
| 21,000 | RM0.27687 | RM5,814.27 |
| 30,000 | RM0.26569 | RM7,970.70 |
| 75,000 | RM0.24115 | RM18,086.25 |
| 150,000 | RM0.23492 | RM35,238.00 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

