RS3AHR7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 8,487
Unit Price: RM2.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,432
Unit Price: RM2.72000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM3.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,356
Unit Price: RM3.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,550
Unit Price: RM2.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 177,899
Unit Price: RM0.95000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,979
Unit Price: RM2.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 48,179
Unit Price: RM0.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,463
Unit Price: RM1.58000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,985
Unit Price: RM2.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 16,669
Unit Price: RM5.87000
Datasheet
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3AHR7G

DigiKey Part Number
RS3AHR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS3AHR7G
Description
DIODE STANDARD 50V 3A DO214AB
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types