
S1JLH | |
|---|---|
DigiKey Part Number | 1801-S1JLHTR-ND - Tape & Reel (TR) 1801-S1JLHCT-ND - Cut Tape (CT) 1801-S1JLHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JLH |
Description | DIODE STANDARD 600V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Sub SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1JLWH | Taiwan Semiconductor Corporation | 39,334 | 1801-S1JLWHCT-ND | RM1.18000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.94600 | RM9.46 |
| 100 | RM0.59490 | RM59.49 |
| 500 | RM0.44160 | RM220.80 |
| 1,000 | RM0.39195 | RM391.95 |
| 2,000 | RM0.35013 | RM700.26 |
| 5,000 | RM0.30474 | RM1,523.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.27666 | RM2,766.60 |
| 20,000 | RM0.25303 | RM5,060.60 |
| 30,000 | RM0.24098 | RM7,229.40 |
| 50,000 | RM0.22745 | RM11,372.50 |
| 70,000 | RM0.21944 | RM15,360.80 |
| 100,000 | RM0.21165 | RM21,165.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

