


S1JMH | |
|---|---|
DigiKey Part Number | 1801-S1JMHTR-ND - Tape & Reel (TR) 1801-S1JMHCT-ND - Cut Tape (CT) 1801-S1JMHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JMH |
Description | DIODE STANDARD 600V 1A MICRO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Micro SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.21000 | RM12.10 |
| 100 | RM0.76750 | RM76.75 |
| 500 | RM0.57580 | RM287.90 |
| 1,000 | RM0.51385 | RM513.85 |
| 2,000 | RM0.46171 | RM923.42 |
| 5,000 | RM0.40515 | RM2,025.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | RM0.36194 | RM4,343.28 |
| 24,000 | RM0.33382 | RM8,011.68 |
| 36,000 | RM0.31950 | RM11,502.00 |
| 60,000 | RM0.30341 | RM18,204.60 |
| 84,000 | RM0.29846 | RM25,070.64 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

