


S1MLS | |
|---|---|
DigiKey Part Number | 1801-S1MLSTR-ND - Tape & Reel (TR) 1801-S1MLSCT-ND - Cut Tape (CT) 1801-S1MLSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MLS |
Description | DIODE STD 1000V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.2 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-123HE |
Current - Average Rectified (Io) 1.2A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.70900 | RM7.09 |
| 100 | RM0.44290 | RM44.29 |
| 500 | RM0.32592 | RM162.96 |
| 1,000 | RM0.28801 | RM288.01 |
| 2,000 | RM0.25598 | RM511.96 |
| 5,000 | RM0.22125 | RM1,106.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.19973 | RM1,997.30 |
| 20,000 | RM0.18162 | RM3,632.40 |
| 30,000 | RM0.17239 | RM5,171.70 |
| 50,000 | RM0.16201 | RM8,100.50 |
| 70,000 | RM0.15587 | RM10,910.90 |
| 100,000 | RM0.14989 | RM14,989.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |





