
S2JH | |
|---|---|
DigiKey Part Number | 1801-S2JHTR-ND - Tape & Reel (TR) 1801-S2JHCT-ND - Cut Tape (CT) 1801-S2JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2JH |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.15000 | RM11.50 |
| 100 | RM0.66980 | RM66.98 |
| 500 | RM0.43592 | RM217.96 |
| 1,000 | RM0.38734 | RM387.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24274 | RM728.22 |
| 6,000 | RM0.24034 | RM1,442.04 |
| 9,000 | RM0.23952 | RM2,155.68 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

