
S2KA | |
|---|---|
DigiKey Part Number | 1801-S2KATR-ND - Tape & Reel (TR) 1801-S2KACT-ND - Cut Tape (CT) 1801-S2KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2KA |
Description | DIODE STANDARD 800V 1.5A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S2KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.76400 | RM7.64 |
| 100 | RM0.47910 | RM47.91 |
| 500 | RM0.35396 | RM176.98 |
| 1,000 | RM0.31351 | RM313.51 |
| 2,000 | RM0.27937 | RM558.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.22846 | RM1,713.45 |
| 15,000 | RM0.20773 | RM3,115.95 |
| 22,500 | RM0.19717 | RM4,436.32 |
| 37,500 | RM0.18530 | RM6,948.75 |
| 52,500 | RM0.17826 | RM9,358.65 |
| 75,000 | RM0.17143 | RM12,857.25 |
| 187,500 | RM0.15809 | RM29,641.88 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

