
S3KH | |
|---|---|
DigiKey Part Number | 1801-S3KHTR-ND - Tape & Reel (TR) 1801-S3KHCT-ND - Cut Tape (CT) 1801-S3KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3KH |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.44200 | RM14.42 |
| 100 | RM0.91920 | RM91.92 |
| 500 | RM0.69408 | RM347.04 |
| 1,000 | RM0.62134 | RM621.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52884 | RM1,586.52 |
| 6,000 | RM0.48221 | RM2,893.26 |
| 9,000 | RM0.45845 | RM4,126.05 |
| 15,000 | RM0.43174 | RM6,476.10 |
| 21,000 | RM0.41593 | RM8,734.53 |
| 30,000 | RM0.40055 | RM12,016.50 |
| 75,000 | RM0.37972 | RM28,479.00 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

