
S8MC | |
|---|---|
DigiKey Part Number | 1801-S8MCTR-ND - Tape & Reel (TR) 1801-S8MCCT-ND - Cut Tape (CT) 1801-S8MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8MC |
Description | DIODE STANDARD 1000V 8A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 48pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.44600 | RM14.46 |
| 100 | RM1.11700 | RM111.70 |
| 500 | RM0.84922 | RM424.61 |
| 1,000 | RM0.76282 | RM762.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.56905 | RM1,707.15 |
| 6,000 | RM0.56342 | RM3,380.52 |
| 9,000 | RM0.54111 | RM4,869.99 |
| 15,000 | RM0.49152 | RM7,372.80 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |


