
SA100AH | |
|---|---|
DigiKey Part Number | 1801-SA100AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA100AH |
Description | TVS DIODE 100VWM 162VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA100AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.46291 | RM1,620.18 |
| 7,000 | RM0.42195 | RM2,953.65 |
| 10,500 | RM0.40108 | RM4,211.34 |
| 17,500 | RM0.37762 | RM6,608.35 |
| 24,500 | RM0.36373 | RM8,911.39 |
| 35,000 | RM0.35023 | RM12,258.05 |
| 87,500 | RM0.33096 | RM28,959.00 |
| Unit Price without VAT: | RM0.46291 |
|---|---|
| Unit Price with VAT: | RM0.50920 |

