
SA160CA | |
|---|---|
DigiKey Part Number | 1801-SA160CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA160CA |
Description | TVS DIODE 160VWM 259VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA160CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.54016 | RM1,890.56 |
| 7,000 | RM0.49372 | RM3,456.04 |
| 10,500 | RM0.47005 | RM4,935.53 |
| 17,500 | RM0.44346 | RM7,760.55 |
| 24,500 | RM0.42771 | RM10,478.89 |
| 35,000 | RM0.41240 | RM14,434.00 |
| 87,500 | RM0.39991 | RM34,992.12 |
| Unit Price without VAT: | RM0.54016 |
|---|---|
| Unit Price with VAT: | RM0.59418 |

