SF2005GHC0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 925
Unit Price: RM7.29000
Datasheet
Diode 300 V 20A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2005GHC0G

DigiKey Part Number
SF2005GHC0G-ND
Manufacturer
Manufacturer Product Number
SF2005GHC0G
Description
DIODE STANDARD 300V 20A TO220AB
Customer Reference
Detailed Description
Diode 300 V 20A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-220AB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.