Parametric Equivalent

SF23G-T | |
|---|---|
DigiKey Part Number | 1801-SF23G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF23G-T |
Description | DIODE STANDARD 150V 2A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.30472 | RM1,066.52 |
| 7,000 | RM0.27573 | RM1,930.11 |
| 10,500 | RM0.26094 | RM2,739.87 |
| 17,500 | RM0.24432 | RM4,275.60 |
| 24,500 | RM0.23447 | RM5,744.52 |
| 35,000 | RM0.22490 | RM7,871.50 |
| 87,500 | RM0.20389 | RM17,840.38 |
| 175,000 | RM0.19700 | RM34,475.00 |
| Unit Price without VAT: | RM0.30472 |
|---|---|
| Unit Price with VAT: | RM0.33519 |



