
SFAS805G | |
|---|---|
DigiKey Part Number | 1801-SFAS805GTR-ND - Tape & Reel (TR) 1801-SFAS805GCT-ND - Cut Tape (CT) 1801-SFAS805GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFAS805G |
Description | DIODE STANDARD 300V 8A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 10 | RM3.62500 | RM36.25 |
| 100 | RM2.40690 | RM240.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.76788 | RM1,414.30 |
| 1,600 | RM1.61841 | RM2,589.46 |
| 2,400 | RM1.54226 | RM3,701.42 |
| 4,000 | RM1.45669 | RM5,826.76 |
| 5,600 | RM1.40601 | RM7,873.66 |
| 8,000 | RM1.35675 | RM10,854.00 |
| 20,000 | RM1.33468 | RM26,693.60 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |

