Diode 300 V 1A Through Hole TS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT15G

DigiKey Part Number
1801-SFT15GTR-ND - Tape & Reel (TR)
1801-SFT15GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFT15G
Description
DIODE STANDARD 300V 1A TS1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 300 V 1A Through Hole TS-1
Datasheet
 Datasheet
EDA/CAD Models
SFT15G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TS-1
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,955
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.12700RM11.27
100RM0.71200RM71.20
500RM0.53276RM266.38
1,000RM0.47489RM474.89
2,000RM0.42609RM852.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.37322RM1,866.10
10,000RM0.34050RM3,405.00
15,000RM0.32383RM4,857.45
25,000RM0.30509RM7,627.25
35,000RM0.29399RM10,289.65
50,000RM0.28320RM14,160.00
125,000RM0.26989RM33,736.25
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100