
SK56C | |
|---|---|
DigiKey Part Number | 1801-SK56CTR-ND - Tape & Reel (TR) 1801-SK56CCT-ND - Cut Tape (CT) 1801-SK56CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56C |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK56C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.62700 | RM16.27 |
| 100 | RM1.13630 | RM113.63 |
| 500 | RM0.86460 | RM432.30 |
| 1,000 | RM0.77685 | RM776.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.62079 | RM1,862.37 |
| 6,000 | RM0.58706 | RM3,522.36 |
| 9,000 | RM0.58051 | RM5,224.59 |
| 15,000 | RM0.54833 | RM8,224.95 |
| 21,000 | RM0.52927 | RM11,114.67 |
| 30,000 | RM0.51076 | RM15,322.80 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |



