18.8V Clamp 31.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J12A

DigiKey Part Number
1801-SMA6J12ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J12A
Description
TVS DIODE 12VWM 18.8VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.8V Clamp 31.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
18.8V
Current - Peak Pulse (10/1000µs)
31.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.47491RM3,561.82
15,000RM0.43743RM6,561.45
22,500RM0.41834RM9,412.65
37,500RM0.39689RM14,883.38
52,500RM0.38563RM20,245.57
Manufacturers Standard Package
Unit Price without VAT:RM0.47491
Unit Price with VAT:RM0.52240