23.6V Clamp 25.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.6V Clamp 25.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Automotive Application - BMS | Taiwan Semiconductor

SMA6J15A

DigiKey Part Number
1801-SMA6J15ATR-ND - Tape & Reel (TR)
1801-SMA6J15ACT-ND - Cut Tape (CT)
1801-SMA6J15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J15A
Description
TVS DIODE 15VWM 23.6VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
23.6V Clamp 25.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
23.6V
Current - Peak Pulse (10/1000µs)
25.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,490
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.36000RM2.36
10RM1.45800RM14.58
100RM0.93020RM93.02
500RM0.70242RM351.21
1,000RM0.62898RM628.98
2,000RM0.56709RM1,134.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.47491RM3,561.82
15,000RM0.43743RM6,561.45
22,500RM0.41834RM9,412.65
37,500RM0.39689RM14,883.38
52,500RM0.38563RM20,245.57
Manufacturers Standard Package
Unit Price without VAT:RM2.36000
Unit Price with VAT:RM2.59600