
SMA6J22A | |
|---|---|
DigiKey Part Number | 1801-SMA6J22ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J22A |
Description | TVS DIODE 22VWM 34.5VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34.5V Clamp 17.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J22A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 34.5V | |
Current - Peak Pulse (10/1000µs) | 17.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.47491 | RM3,561.82 |
| 15,000 | RM0.43743 | RM6,561.45 |
| 22,500 | RM0.41834 | RM9,412.65 |
| 37,500 | RM0.39689 | RM14,883.38 |
| 52,500 | RM0.38563 | RM20,245.57 |
| Unit Price without VAT: | RM0.47491 |
|---|---|
| Unit Price with VAT: | RM0.52240 |

