



SMA6S33AH | |
|---|---|
DigiKey Part Number | 1801-SMA6S33AHTR-ND - Tape & Reel (TR) 1801-SMA6S33AHCT-ND - Cut Tape (CT) 1801-SMA6S33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6S33AH |
Description | TVS DIODE 33VWM 53.6VC SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.6V Clamp 11.2A Ipp Tvs Diode Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | SMA6S33AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.9V | |
Voltage - Clamping (Max) @ Ipp | 53.6V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.47800 | RM14.78 |
| 100 | RM0.94520 | RM94.52 |
| 500 | RM0.71432 | RM357.16 |
| 1,000 | RM0.63978 | RM639.78 |
| 2,000 | RM0.57700 | RM1,154.00 |
| 5,000 | RM0.50897 | RM2,544.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | RM0.44897 | RM6,285.58 |
| 28,000 | RM0.39400 | RM11,032.00 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |


