


SMAJ12A | |
|---|---|
DigiKey Part Number | 1801-SMAJ12ATR-ND - Tape & Reel (TR) 1801-SMAJ12ACT-ND - Cut Tape (CT) 1801-SMAJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.97300 | RM9.73 |
| 100 | RM0.61190 | RM61.19 |
| 500 | RM0.45562 | RM227.81 |
| 1,000 | RM0.34672 | RM346.72 |
| 2,000 | RM0.34475 | RM689.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.24034 | RM1,802.55 |
| 15,000 | RM0.23640 | RM3,546.00 |
| 22,500 | RM0.23246 | RM5,230.35 |
| 37,500 | RM0.22796 | RM8,548.50 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

