


SMAJ170A | |
|---|---|
DigiKey Part Number | 1801-SMAJ170ATR-ND - Tape & Reel (TR) 1801-SMAJ170ACT-ND - Cut Tape (CT) 1801-SMAJ170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170A |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.10300 | RM11.03 |
| 100 | RM0.69820 | RM69.82 |
| 500 | RM0.52228 | RM261.14 |
| 1,000 | RM0.46535 | RM465.35 |
| 2,000 | RM0.41741 | RM834.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.29901 | RM2,242.57 |
| 15,000 | RM0.27319 | RM4,097.85 |
| 22,500 | RM0.26002 | RM5,850.45 |
| 37,500 | RM0.24523 | RM9,196.12 |
| 52,500 | RM0.23647 | RM12,414.68 |
| 75,000 | RM0.22796 | RM17,097.00 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

