
SMAJ22CA | |
|---|---|
DigiKey Part Number | 1801-SMAJ22CATR-ND - Tape & Reel (TR) 1801-SMAJ22CACT-ND - Cut Tape (CT) 1801-SMAJ22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22CA |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.22500 | RM12.25 |
| 100 | RM0.77620 | RM77.62 |
| 500 | RM0.60234 | RM301.17 |
| 1,000 | RM0.51984 | RM519.84 |
| 2,000 | RM0.49424 | RM988.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.30289 | RM2,271.67 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |


