
SMAJ24 | |
|---|---|
DigiKey Part Number | 1801-SMAJ24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ24 |
Description | TVS DIODE 24VWM 43VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 43V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.22015 | RM1,651.12 |
| Unit Price without VAT: | RM0.22015 |
|---|---|
| Unit Price with VAT: | RM0.24217 |


