43V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Automotive Application - BMS | Taiwan Semiconductor

SMAJ24HR3G

DigiKey Part Number
SMAJ24HR3GTR-ND - Tape & Reel (TR)
SMAJ24HR3GCT-ND - Cut Tape (CT)
SMAJ24HR3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ24HR3G
Description
TVS DIODE 24VWM 43VC DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
43V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
43V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,614
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.52000RM2.52
10RM1.56000RM15.60
100RM0.99560RM99.56
500RM0.75184RM375.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.57049RM1,026.88
3,600RM0.51742RM1,862.71
5,400RM0.49036RM2,647.94
9,000RM0.46963RM4,226.67
Manufacturers Standard Package
Unit Price without VAT:RM2.52000
Unit Price with VAT:RM2.77200